Proxxon 24262 Pair of Precision V-Blocks

Standard range
Order Code:

86-3857

Brand: Proxxon MPN: 24262 EAN-13: 4006274242623
Qty Unit Price (Ex VAT)
1+ £38.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Precision V-blocks from Proxxon designed to clamp various workpieces.

These clamps are made of hardened steel, precision ground in pairs. The solid clamp and knurled knob ensure superb securing of the workpiece.


  • Supplied in a wooden box with lid
  • May be used on its side and back
  • Jaw width 60mm, clamping capacity 42mm
  • Complete with securing bolts
  • Four different depths of V, all at 90°
  • Size 50 x 30 x 30mm
  • Manufacturer's part 24262

Height 30mm
Length 50mm
Power N/A
Spindle Speed N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot