WAGO 243-308 MICRO PUSH WIRE® 8 Conductor 6A Splice Connector Light Grey

Extended range
Order Code:

49-9407

Brand: WAGO MPN: 243-308 EAN-13: 4044918502689
Qty Unit Price (Ex VAT)
50+ £0.320
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

An 8-conductor terminal block from WAGO suitable for use as a MICRO Push Wire® connector for junction boxes.
  • Colour: light grey
  • Width 18.4mm
  • Height 6.8mm
  • Depth 10mm
  • Manufacturer's part 243-308
Body Style Terminal block
Current Rating 6A
Mounting Splice
Number of Ways 8
Pitch N/Amm
Series 243
Termination Push-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot