WAGO 243-508 MICRO PUSH WIRE® 8 Conductor 6A Splice Connector Yellow

Extended range
Order Code:

21-5802

Brand: WAGO MPN: 243-508 EAN-13: 4044918502726
  • Quickly find another product in this range by Number of Ways:

    4 8
Qty Unit Price (Ex VAT)
50+ £0.372
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

Micro PUSH WIRE® 8 conductor splice connector from WAGO suitable for use with junction boxes.


  • Rated current 6A
  • Side-entry wiring
  • Colour: yellow
  • Number of conductors 8
  • Number of potentials 1
  • Height 6.8mm
  • Depth 10mm
  • Width 18.4mm
  • Manufacturer's part 243-508
Body Style Terminal block
Current Rating 6A
Mounting Push-in
Number of Ways 8
Pitch N/A
Series 243
Termination Splice

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot