Draper Expert 24525 Expert 1.5/16 1/2" Square Drive Bi-hexagon Hi-torq Socket

Standard range
Order Code:

91-0368

Brand: Draper Expert MPN: 24525 EAN-13: 5010559245253
  • Country of Origin: Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.74   £8.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 05/01/2025

An imperial 12-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome plated and polished for corrosion protection.


  • Size: 1 5/16in.
  • 12-point, bi-hexagon
  • ½in. square drive
  • Chamfered end allows positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 24525
Type Bi-hexagon socket
Material Chrome Vanadium Steel
Size 1 5/16in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot