Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 247-506/000-006 Mini WSB Marking System for WAGO-I/O-SYSTEM 0V Blue

Order Code:  

58-9878

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 247-506/000-006 Copy to clipboard EAN-13: 4017332289146
  • Quickly find another product in this range by Colour:

    Blue Light green Red White
 Report an error
Qty Unit Price (Ex VAT)
5+ £3.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

WAGO 247-506/000-006 Miniature WSB Quick Marking System , for WAGO-I/O-SYSTEM. Horizontal Marked "0V" (100ea.). Consecutive numbers/letters each strip.


  • Colour: blue
  • Supplied in packs of 5
  • Weight 6.7g
  • Manufacturer's part 247-506/000-006
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Blue
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review