Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £3.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
WAGO 248-472 Miniature WSB Quick Marking System . Horizontal Marked "L1, L2, L3, N, PE, L1, L2, L3, N, PE" 10 Strips with 10 Markers per Card. Consecutive letters/symbols each strip. White
Current Rating | N/A |
---|---|
Termination | N/A |
Wire Gauge | N/A |
Body Style | N/A |
Colour | White |
Number of Ways | N/A |
To use this facility please Sign In.
Sign In