WAGO 249-119 Group Marker Carrier Height Adjust. 1 Marker/Label/Cover Grey

Standard range
Order Code:

58-9859

Brand: WAGO MPN: 249-119 EAN-13: 4017332188371
  • Quickly find another product in this range by Colour:

    Grey White
Qty Unit Price (Ex VAT)
25+ £0.310
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
2,472 available to back orderBack-order availability date - 28/12/2024

Snap-on type height adjustable group marker carrier from WAGO suitable for 1 marker card or self-adhesive label and transparent protection covers.


  • Colour: grey
  • Adjustable in height from 43.5 to 59.5mm
  • Width 10mm
  • Manufacturer's part 249-119
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot