WAGO 249-120 Group Marker Carrier Height Adjustable Markable White

Standard range
Order Code:

58-9860

Brand: WAGO MPN: 249-120 EAN-13: 4017332133838
  • Quickly find another product in this range by Colour:

    Grey White
Qty Unit Price (Ex VAT)
25+ £0.300
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
1,020 available to back orderBack-order availability date - 28/12/2024

Snap-on type height adjustable group marker carrier from WAGO with marking surface.


  • Colour: white
  • Adjustable in height from 42.2 to 58.2mm
  • Width 6mm
  • Manufacturer's part 249-120
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour White
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot