Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 25 Way Solder Lug, D-Type Socket Connector, Turned Pin

Order Code:  

15-0535

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0535 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.691

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
52 in Stock, despatched same dayContact us for additional stock

Professional D socket with 25 ways, straight orientation, 2.77mm pitch.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Zinc/tin plated steel shell material
  • PCB mounting type
  • Minimum of 100 mating cycles
  • Plugs and sockets are tin plated with dimples incorporated in male shell
  • Turned pin contacts
Type Female
Connection Solder
Number of Pins 25
Number of Rows 2
Orientation Straight
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review