WAGO 250-205 5 Pole 3.5mm 8A 45° Push Button PCB Terminal Block Grey

Order Code:

21-5807

Brand: WAGO MPN: 250-205 EAN-13: 4044918648448

Discontinued


Compact 5 pole PCB terminal block from WAGO with push buttons.


  • Simple, push-in termination of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • Push-in CAGE CLAMP® connection
  • Rated current 8A
  • Pitch 3.5mm
  • Colour: grey
  • Height 16.7mm
  • Width 19mm
  • Depth 12mm
  • Manufacturer's part 250-205
Body Style Terminal block
Current Rating 8A
Mounting PCB
Number of Ways 5
Pitch 3.5mm
Series 250
Termination Push-in
Wire Gauge 24 to 16AWG

Reviews


Be the first to submit a review

Trustpilot