WAGO 250-502 2 Pole 5mm 17.5A 45° Push Button PCB Terminal Block Grey

Standard range
Order Code:

50-1960

Brand: WAGO MPN: 250-502 EAN-13: 4044918303606
  • Quickly find another product in this range by No. of Ways:

    2 4 12
Qty Unit Price (Ex VAT)
1+ £0.299
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched same dayAdditional quantity lead time 7 days

A 2-way pushbutton PCB terminal block from WAGO with 5mm pitch.


  • Compact terminal strips
  • Simple push-in termination for solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • CAGE CLAMP® connection
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Height 20.5mm
  • Depth 13mm
  • Width 11.5mm
  • Manufacturer's part 250-502
Colour Grey
Current Rating 17.5A
Mounting Direction 45°
Mounting Type Through-hole
No. of Ways 2
Pitch 5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 20 to 14AWG
Wire Termination Push-in Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot