Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Emmerich 251551 NiMH 60H 3.6V Button Cell Rechargeable Battery Pack PCB Pins

Order Code:  

58-5674

  Copy to clipboard
Brand: Emmerich  Copy to clipboard MPN: 251551 Copy to clipboard EAN-13: 4016138586121
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

Emmerich NiMH 60H button cell rechargeable battery pack with PCB pins meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 60H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 80mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 18.5mm
  • Dimensions, Ø: 15.3mm
  • Rechargeable: Yes
  • Voltage: 3.6V
  • Weight: 10.5 g
Battery Size 60H
Capacity 80mAh
Chemistry Nickel hydride
Height 18.5mm
Length 15.3mm
Nominal Voltage 3.6V
Output Current N/A
Type Rechargeable battery pack
Weight 10.5g

Reviews


Be the first to submit a review