TruConnect 2.54mm Low Profile 10 Way Terminal Block

Standard range
Order Code:

21-3906

Brand: TruConnect MPN: 21-3906
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £2.17
10+ £1.68
50+ £1.42
100+ £1.23
250+ £1.08
500+ £0.971
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
601 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical moulded rising clamp terminal block with 10 poles, 2.54mm pitch.


  • Low profile design
  • 26 to 18AWG
  • Rising clamp
  • Rated voltage 150V
  • Rated current 6A
  • Moulded housing in green flame retardant PA66
  • Slotted screws
  • Screws zinc plated steel
  • Pin header tin plated brass
  • UL approved
Colour Green
Current Rating 6A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 10
Pitch 2.54mm
Voltage Rating 150V
Wire Gauge 1mm²
Wire Gauge (AWG) 26 to 18AWG
Wire Termination Rising Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot