TruConnect 2.54mm Low Profile 2 Way Terminal Block

Standard range
Order Code:

21-3900

Brand: TruConnect MPN: 21-3900
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £0.434
10+ £0.335
50+ £0.284
100+ £0.246
250+ £0.217
500+ £0.194
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
226 in stock, despatched same dayAdditional 3,000 due on 24/06/2025

Vertical moulded rising clamp terminal block with 2 poles, 2.54mm pitch.


  • Low profile design
  • 26 to 18AWG
  • Rising clamp
  • Rated voltage 150V
  • Rated current 6A
  • Moulded housing in green flame retardant PA66
  • Slotted screws
  • Screws zinc plated steel
  • Pin header tin plated brass
  • UL approved
Colour Green
Current Rating 6A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 2
Pitch 2.54mm
Voltage Rating 150V
Wire Gauge 1mm²
Wire Gauge (AWG) 26 to 18AWG
Wire Termination Rising Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot