TruConnect 2.54mm Low Profile 8 Way Terminal Block

Standard range
Order Code:

21-3905

Brand: TruConnect MPN: 21-3905
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.74
10+ £1.34
50+ £1.13
100+ £0.983
250+ £0.868
500+ £0.776
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
185 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical moulded rising clamp terminal block with 8 poles, 2.54mm pitch.


  • Low profile design
  • 26 to 18AWG
  • Rising clamp
  • Rated voltage 150V
  • Rated current 6A
  • Moulded housing in green flame retardant PA66
  • Slotted screws
  • Screws zinc plated steel
  • Pin header tin plated brass
  • UL approved
Colour Green
Current Rating 6A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 8
Pitch 2.54mm
Voltage Rating 150V
Wire Gauge 1mm²
Wire Gauge (AWG) 26 to 18AWG
Wire Termination Rising Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot