TruConnect 2.54mm Pitch 14 Way IDC Cable Mounting Socket

Standard range
Order Code:

19-1018

Brand: TruConnect MPN: 19-1018
  • Quickly find another product in this range by Number of Pins:

Qty Unit Price (Ex VAT)
10+ £0.207
100+ £0.160
500+ £0.116
1000+ £0.101
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21,191 in stock, despatched same dayAdditional quantity lead time 5 months

Industry standard 14-pole ribbon cable connector which mates with our box and latch headers. The multi-socket connection device forms an electrical connection with flat ribbon cable and is supplied complete with cable strain relief.


  • Provides a quick and simple interconnection system
  • With short polarising bump
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • UL Approved.
Pitch 2.54mm
Number of Pins 14
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot