Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Emmerich 255029 NiMH AA Size 1.2V 2500mAh Rechargeable Battery Tagged

Order Code:  

58-5615

  Copy to clipboard
Brand: Emmerich  Copy to clipboard MPN: 255029 Copy to clipboard EAN-13: 4016138533682
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Dimensions, height: 49.5mm
  • Dimensions, Ø: 14.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 2500mAh
  • Solder lug: Yes
  • Type (manufacturer type): Mignon ZLF
  • Voltage: 1.2V
  • Weight: 29 g
Battery Size AA
Capacity 2500mAh
Chemistry Nickel hydride
Height 49.5mm
Length 14.5mm
Nominal Voltage 1.2V
Output Current 7.5A
Type Rechargeable battery
Weight 29g

Reviews


Be the first to submit a review