Draper 25513 Fretsaw Blades Pin End 127mm 10TPI (Pack of 12)

Order Code:

85-8336

Brand: Draper MPN: 25513 EAN-13: 5010559255139
  • Country of Origin: Taiwan

Discontinued


The Draper Fretsaw Blades Pin End 127mm 10TPI (Pack of 12) are carbon steel fretsaw blades with hardened steel teeth.


  • Pin end fitting
  • Suitable for cutting wood, plastics, nonferrous metals and most other materials
  • For use with Draper FS16SA, FS405V and other manufacturers similar fretsaws and scroll saws
  • 10 tpi
  • Width: 2.8mm
  • Thickness: 0.5mm
  • Supplied in a pack of 12
  • Draper type 25513
Type Pin end
Cut Material Wood, Plastics, Nonferrous Metals
Length 127mm
Material Carbon Steel with Hardened Steel Teeth
Teeth Per Inch 10tpi
Width 2.8mm

Reviews


Be the first to submit a review

Trustpilot