Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABUS 25715 950/100 Steel-O-Flex Cable Lock 100cm x 25mm

Order Code:  

95-0522

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 25715 Copy to clipboard EAN-13: 4003318257155
 Report an error
Qty Unit Price (Ex VAT)
1+ £97.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 03/08/2024

950 Series Steel-o-Flex locks made with 25mm hardened steel shells and high tensile cable. ABUS PLUS disc cylinder offers maximum precision for securing against intelligent attempts to break open. 250,000 different key variations.

The through hardened steel construction resists physical attack and the PVC sheathing prevents damage to the bicycle paintwork. Ideal for securing cycles with a high risk of theft. Sold Secure.

Where to use it:
Offering two-wheelers a high level of security against theft
How it works:
Lock two-wheeler to a fixed object (e.g. lamppost, road sign, fence)

Technology:
Hardened overlapping steel jacket envelops a strong steel cable - double security

Strong PVC sheathing provides prevents damage to the bicycle paintwork

Quality automatic locking ABUS cylinder lock with hardened steel protection to protect against drilling and pulling attacks.

Length: 100cm.


Type Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review