Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 25-way Right Angle PCB Plug

Order Code:  

15-0035

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0035 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.23
10+ £1.04
50+ £0.745
500+ £0.660

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
643 in Stock, despatched same dayAdditional quantity lead time 4 months

Right angle D plug with 25 ways, 2.77mm pitch.


  • Right angle orientation
  • Solder termination method
  • Phosphor bronze/brass contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material
  • PCB mounting type
  • 47.04mm fixing centres
  • 5A current rating
  • 1kV dielectric strength
  • Glass filled nylon insulator
  • Plugs and sockets incorporate jack posts and PCB locating spigots
  • UL Approved.
Type Male
Connection PCB
Number of Pins 25
Number of Rows 2
Orientation Right angle
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review