Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 26 Way High Density D Plug

Order Code:  

15-0410

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0410 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.81
10+ £1.37
50+ £1.13

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
329 in Stock, despatched same dayAdditional quantity lead time 4 months

Commercial high density D plug with 26 ways, 0.98mm pitch.


  • Straight orientation
  • Solder cup termination method
  • Phosphor bronze contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material, white colour
  • PCB mounting type
  • 5A current rating
  • 1000V dielectric strength
  • 10mR contact resistance
Type Male
Connection D-sub
Number of Pins 26
Number of Rows 3
Orientation Straight
Pitch 0.98mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review