Fluke Networks 26000900 PRO3000 Sounder & Probe Kit

Standard range
Order Code:

64-9210

Brand: Fluke Networks MPN: 26000900 EAN-13: 0754082038917
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
77 available to back orderBack-order availability date - 22/01/2025

The Fluke Networks Pro3000 Analogue Tone Generator and Probe is your best choice for toning and tracing wire on non-active networks, and specifically for identifying individual pairs with SmartTone® technology. The angled bed-of-nails clips allow easy access to individual wires, and the RJ-11 connector is ideal for use on telephone jacks.

The Pro3000 Analogue Probe has an ergonomic sleek design making it easy to handle and use. The large speaker on the probe makes the tone easier to hear through walls, enclosures, wood or plaster. A recessed On/Off button helps prevent the probe from accidentally being turned on in the pouch.

What's in the Box?
Fluke Networks Pro3000 Analogue Tone Generator
Fluke Networks Pro3000 Analogue Probe
2x Angled Bed-of-Nails Clips
1x RJ11 Plug
Nylon carrying pouch
Instructions


Tone Generator features:

  • SmartTone technology provides five distinct tones for exact pair identification
  • Sends loud tone up to 10 miles (16km) on most cables
  • Loud speaker on Probe makes the tone easier to hear through drywall, wood, and other enclosures
  • Angled bed-of-nails clips allow easy access to individual pairs
  • RJ-11 connector is ideal for use on telephone jacks
  • Attach nylon pouch (included in kit) to your belt for easy transport

Probe features:

  • Loud large speaker amplifies tone through walls, enclosure, wood or plaster
  • Easy-to-use adjustable volume control dial
  • Quick-twist tip for easy replacement
  • Free spare tip inside Pro3000 Tone and Probe Kit
  • Manufacturer's part: Fluke Networks 26000900 PRO3000 Sounder and Probe Kit
Type Sounder and probe kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot