Bosch 2600100185 Circular Saw Blade Reducer (ODxIDxT) 20x12.75x0.8mm

Standard range
Order Code:

60-8769

Brand: Bosch MPN: 2600100185 EAN-13: 3165140433518
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch reduction ring circular saw blades 20 x 12.75 x 0.8mm. Base blade thickness of 1.0 to 1.3mm.


  • Inside diameter: 12.75mm
  • Thickness: 0.8mm
  • Diameter: 20mm
  • Manufacturer's part no.: 2600100185
Bore 20, 12.75mm
Kerf 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot