Bosch 2600100188 Circular Saw Blade Reducer (ODxIDxT) 20x16x1.0mm

Standard range
Order Code:

60-8772

Brand: Bosch MPN: 2600100188 EAN-13: 3165140433549
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch reduction ring circular saw blades 20 x 16 x 1mm. Base blade thickness of 1.25 to 1.4mm.


  • Inside diameter: 16mm
  • Thickness: 1.0mm
  • Diameter: 20mm
  • Manufacturer's part no.: 2600100188
Bore 20, 16mm
Kerf 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot