Bosch 2600100193 Circular Saw Blade Reducer (ODxIDxT) 20x10x1.2mm

Standard range
Order Code:

60-8774

Brand: Bosch MPN: 2600100193 EAN-13: 3165140433594
Qty Unit Price (Ex VAT)
1+ £2.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch reduction ring circular saw blades 20 x 10 x 1.2mm. Base blade thickness of 1.4 to 1.7mm.


  • Inside diameter: 10mm
  • Thickness: 1.2mm
  • Diameter: 20mm
  • Manufacturer's part no.: 2600100193
Bore 20, 10mm
Kerf 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot