Bosch 2600100219 Circular Saw Blade Reducer (ODxIDxT) 25.4x20x1.5mm

Standard range
Order Code:

60-8790

Brand: Bosch MPN: 2600100219 EAN-13: 3165140433853
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch reduction ring circular saw blades 25.4 x 20 x 1.5mm. Base blade thickness of 1.7 to 2.2mm.


  • Inside diameter: 20mm
  • Thickness: 1.5mm
  • Diameter: 25.4mm
  • Manufacturer's part no.: 2600100219
Bore 25.4, 20mm
Kerf 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot