Bosch 2600100220 Circular Saw Blade Reducer (ODxIDxT) 30x20x1.5mm

Standard range
Order Code:

60-8791

Brand: Bosch MPN: 2600100220 EAN-13: 3165140433860
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2025

Bosch reduction ring circular saw blades 30 x 20 x 1.5mm. Base blade thickness of 1.7 to 2.2mm.


  • Inside diameter: 20mm
  • Thickness: 1.5mm
  • Diameter: 30mm
  • Manufacturer's part no.: 2600100220
Bore 30, 20mm
Kerf 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot