Bosch 2600100227 Circular Saw Blade Reducer (ODxIDxT) 25.4x16x1.8mm

Standard range
Order Code:

60-8795

Brand: Bosch MPN: 2600100227 EAN-13: 3165140433938
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2025

Bosch reduction ring circular saw blades 25.4 x 16 x 1.8mm. Base blade thickness of 2.2 to 3.0mm.


  • Inside diameter: 16mm
  • Thickness: 1.8mm
  • Diameter: 25.4mm
  • Manufacturer's part no.: 2600100227
Bore 25.4, 16mm
Kerf 1.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot