Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 260-205 5-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG28-16
Image Representative of Range

WAGO 260-205 5-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG28-16

Order Code:  

58-7899

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 260-205 Copy to clipboard EAN-13: 4044918594189
 Report an error
Qty Unit Price (Ex VAT)
50+ £3.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
41 available to back OrderBack-order availability date - 03/08/2024
WAGO 260-205 5-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-16. Pack size 50.
  • Manufacturer part No. 260-205
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Rated surge voltage 6 kV
  • Pins per row 4
  • No. of rows 5
  • Number of pins 20
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, length 54.5 mm
  • Dimensions, width 54.5 mm
  • Dimensions, height 17 mm
  • Weight 14 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review