WAGO 260-253 3-way 4 Conductor Snap In Terminal Strip Grey AWG28-16

Extended range
Order Code:

58-7857

Brand: WAGO MPN: 260-253 EAN-13: 4044918604239
Qty Unit Price (Ex VAT)
100+ £2.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

WAGO 260-253 3-way 4-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 260-253
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Pins per row 4
  • No. of rows 3
  • Number of pins 12
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 28.4 mm
  • Dimensions, height 17 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot