WAGO 260-261 11-way 4 Conductor Snap In Terminal Strip Grey AWG28-16
Image Representative of Range

WAGO 260-261 11-way 4 Conductor Snap In Terminal Strip Grey AWG28-16

Extended range
Order Code:

58-7884

Brand: WAGO MPN: 260-261 EAN-13: 4044918604604
Qty Unit Price (Ex VAT)
25+ £7.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

WAGO 260-261 11-way 4-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-16. Pack size 25.
  • Manufacturer part No. 260-261
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Rated surge voltage 6 kV
  • Pins per row 4
  • No. of rows 11
  • Number of pins 44
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, length 92.4 mm
  • Dimensions, width 92.4 mm
  • Dimensions, height 17 mm
  • Weight 30.234 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot