Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £0.578 |
100+ | £0.488 |
250+ | £0.464 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The WAGO DIN Rail Screwless Terminal Block, Spring Cage 8mm 18A Grey is a 4-conductor terminal block for screw or similar mounting types. With cage spring connector for single, multiple and fine stranded copper conductors. The last open terminal is closed with a terminal plate. Fixed using a screw flange with a 3.2mm dia. hole.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
Current Rating | 18A |
---|---|
No.of Ways | 4 |
Termination | Cage clamp |
Type | Terminal block |
Voltage Rating | 400V |
Width | 8mm |
Wire Gauge | 1.5mm² |
Wire Gauge (AWG) | 28 to 16AWG |
To use this facility please Sign In.
Sign In