WAGO 260-356 4 Conductor Terminal Block Orange AWG28-16

Standard range
Order Code:

58-7491

Brand: WAGO MPN: 260-356 EAN-13: 4044918595070
Qty Unit Price (Ex VAT)
50+ £0.607
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1 available to back orderBack-order availability date - 28/12/2024

WAGO 260-356 4-conductor, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-16. Pack size 300.
  • Manufacturer part No. 260-356
  • Nominal voltage 400 V
  • Nominal current 18 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 300 pcs
  • Dimensions, width 8 mm
  • Dimensions, height 17 mm
Current Rating 18A
No.of Ways 4
Termination Cage clamp
Type Terminal block
Voltage Rating 400V
Width 8mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot