Bosch 2607019327 Titanium 50 Piece x Line Drill, Screwdriver Bit and Tool Set

Extended range
Order Code:

86-1153

Brand: Bosch MPN: 2607019327 EAN-13: 3165140379502
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

A combination drill and screwdriver bit set comprising 50 tools in an attractively designed, stable and robust 'X styled carrying case. The set contains drill bits for wood, metal, plastic, a selection of 1/4in. hex screwdriver bits and a selection of commonly used tools.


  • See Technical Specification for contents list
  • X-Line case for easy drill and bit selection
  • Built-in window allows visibility of contents
  • Swivel-mounted, removable bit holder
  • Dimensions 236 x 259 x 64mm
  • Weight 1.22kg
Largest Diameter 10mm
No. of Bits 50
Smallest Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot