Bosch 2607019613 Universal Drill & Screwdriver Bit Set X-line 43-pcs

Standard range
Order Code:

60-7469

Brand: Bosch MPN: 2607019613 EAN-13: 3165140452502
  • Quickly find another product in this range by No. of Bits:

Qty Unit Price (Ex VAT)
1+ £40.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

These X-Line Drill and Bit Sets from Bosch feature a comprehensive set of drills, and screwdriver bits in a range of popular sizes.

The X-Line 43-part set from Bosch is a complete assortment of accessories for drilling and screwing various materials such as wood or metal. Specifications:- Universal magnetic bit holder - 25 mm long screwdriver bits: PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4, Flat 6, T20, T25 - 50 mm long screwdriver bits: PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4, Flat 6, T20, T25 - Drills HSS metal hexagon 1 / 4 "diameters from 2 to 8 mm - Wood drill bits hex 1 / 4 "diameters from 2 to 8 mm - + Adaptor sleeves: diameter 7, 8, 10, 13 mm - Countersink counterbore.


  • Type: Universal Drill & Screwdriver Bit bit set
  • 25 mm long screwdriver bits: PH1/ PH2/ PH3/ PZ1/ PZ2/ PZ3/ Flat 4/ Flat 6/ T20/ T25
  • 50 mm long screwdriver bits: PH1/ PH2/ PH3/ PZ1/ PZ2/ PZ3/ Flat 4/ Flat 6/ T20/ T25
  • Adaptor sleeves: diameter 7/ 8/ 10/ 13mm
  • Material (drill bit): HSS
  • Material suitability: Metal/ wood
  • Manufacturer's part no.: 2607019613

One of each drill Ø 2/3/4/5/5.5/6/7/8 mm for wood and metal, 10 screwdriver bits 25 and 50 mm: PH 1/PH 2/PH 3, PZ 1/2/3 mm, Slotted 4/6 mm, TORX® T20/T25 mm, Socket wrench SW 7/8/10/13 mm, Socket wrench handle, Countersink, Universal bit holder, case.

Largest Diameter N/A
No. of Bits 43
Smallest Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot