Bosch 2608640431 Mitre Saw Blade Optiline for Wood 216 x 30 x 2.0mm 24 Teeth
Image Representative of Range

Bosch 2608640431 Mitre Saw Blade Optiline for Wood 216 x 30 x 2.0mm 24 Teeth

Standard range
Order Code:

60-6597

Brand: Bosch MPN: 2608640431 EAN-13: 3165140314404
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch Optiline Wood mitre saw blade 216 x 30 x 2.0mm. No. of teeth: 24.


  • Thickness: 2.0mm
  • Diameter: 216x30mm
Blade Material N/A
Bore 30mm
Diameter 216
Kerf 2mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot