Bosch 2608640508 Circular Saw Blade Multi-material 190x20/16x2.4mm 54 Teeth

Standard range
Order Code:

60-6622

Brand: Bosch MPN: 2608640508 EAN-13: 3165140192989
Qty Unit Price (Ex VAT)
1+ £32.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch circular saw blade multi-material 190 x 20/16 x 2.4mm, with 54 teeth.


  • Thickness: 2.4mm
  • Diameter: 190x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Material TCT
Bore 20, 16mm
Diameter 190mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 54

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot