Bosch 2608640514 Circular Saw Blade Multi-material 235x30/25x2.4mm 64 Teeth

Standard range
Order Code:

60-6627

Brand: Bosch MPN: 2608640514 EAN-13: 3165140193047
Qty Unit Price (Ex VAT)
1+ £34.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch circular saw blade multi-material 235 x 30/25 x 2.4mm, with 64 teeth.


  • Thickness: 2.4mm
  • Diameter: 235x30/25mm

Supplied with a 30 to 25mm reducer ring.
Blade Material TCT
Bore 30, 25mm
Diameter 235mm
Kerf 2.4mm
Material Suitability Multi-material
Number of Teeth 64

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot