Bosch 2608640516 Mitre/Table Saw Blade Multi-material 250 x 30 x 3.2mm 80 Teeth

Standard range
Order Code:

60-6628

Brand: Bosch MPN: 2608640516 EAN-13: 3165140193061
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch mitre/table saw blade general use in multiple materials, 250 x 30 x 3.2mm 80 teeth.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Material N/A
Bore 30mm
Diameter 250
Kerf 3.2mm
Material Suitability Multi-material
Number of Teeth 80

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot