Bosch 2608640644 Mitre Saw Blade Optiline for Wood 250 x 30 x 3.2mm 60 Teeth
Image Representative of Range

Bosch 2608640644 Mitre Saw Blade Optiline for Wood 250 x 30 x 3.2mm 60 Teeth

Standard range
Order Code:

60-6665

Brand: Bosch MPN: 2608640644 EAN-13: 3165140194358
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch Optiline Wood mitre saw blade 250 x 30 x 3.2mm. No. of teeth: 60.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Material N/A
Bore 30mm
Diameter 250
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot