Bosch 2608640673 Table Saw Blade Optiline Wood 315x30x3.2mm 48 Teeth
Image Representative of Range

Bosch 2608640673 Table Saw Blade Optiline Wood 315x30x3.2mm 48 Teeth

Standard range
Order Code:

60-6672

Brand: Bosch MPN: 2608640673 EAN-13: 3165140194617
Qty Was Unit Price (Ex VAT)
1+ £82.00   £69.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 29/12/2024

Bosch Optiline table saw blade for wood 315 x 30 x 3.2mm. No. of teeth: 48.


  • Thickness: 3.2mm
  • Diameter: 315x30mm
Blade Material Carbide
Bore 30mm
Diameter 315
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 48

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot