Bosch 2608640680 Table Saw Blade Speedline for Wood 250x30x3.2mm 24 Teeth
Image Representative of Range

Bosch 2608640680 Table Saw Blade Speedline for Wood 250x30x3.2mm 24 Teeth

Standard range
Order Code:

60-6675

Brand: Bosch MPN: 2608640680 EAN-13: 3165140194655
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

Bosch table saw blade from their Speedline range for Wood 250 x 30 x 3.2 mm. No. of teeth: 24.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Material Carbide
Bore 30mm
Diameter 250
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot