Bosch 2608640681 Table Saw Blade Speedline for Wood 300x30x3.2mm 28 Teeth
Image Representative of Range

Bosch 2608640681 Table Saw Blade Speedline for Wood 300x30x3.2mm 28 Teeth

Standard range
Order Code:

60-6676

Brand: Bosch MPN: 2608640681 EAN-13: 3165140194662
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch table saw blade from their Speedline range for Wood 300 x 30 x 3.2 mm. No. of teeth: 28.


  • Thickness: 3.2mm
  • Diameter: 300x30mm
Blade Material Carbide
Bore 30mm
Diameter 300
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 28

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot