Bosch 2608640682 Table Saw Blade Speedline for Wood 315x30x3.2mm 28 Teeth

Image Representative of Range

Bosch 2608640682 Table Saw Blade Speedline for Wood 315x30x3.2mm 28 Teeth

Standard range
Order Code:

60-6677

Brand: Bosch MPN: 2608640682 EAN-13: 3165140194679
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2025

Bosch table saw blade from their Speedline range for Wood 315 x 30 x 3.2 mm. No. of teeth: 28.


  • Thickness: 3.2mm
  • Diameter: 315x30mm
Blade Material Carbide
Bore 30mm
Diameter 315
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 28

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot