Bosch 2608640683 Table Saw Blade Speedline for Wood 350x30x3.5mm 32 Teeth
Image Representative of Range

Bosch 2608640683 Table Saw Blade Speedline for Wood 350x30x3.5mm 32 Teeth

Standard range
Order Code:

60-6678

Brand: Bosch MPN: 2608640683 EAN-13: 3165140194686
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

Bosch table saw blade from their Speedline range for Wood 350 x 30 x 3.5 mm. No. of teeth: 32.


  • Thickness: 3.5mm
  • Diameter: 350x30mm
Blade Material Carbide
Bore 30mm
Diameter 350
Kerf 3.5mm
Material Suitability Wood
Number of Teeth 32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot