Bosch 2608640684 Table Saw Blade Speedline for Wood 400x30x3.5mm 36 Teeth
Image Representative of Range

Bosch 2608640684 Table Saw Blade Speedline for Wood 400x30x3.5mm 36 Teeth

Standard range
Order Code:

60-6679

Brand: Bosch MPN: 2608640684 EAN-13: 3165140194693
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

Bosch table saw blade from their Speedline range for Wood 400 x 30 x 3.5 mm. No. of teeth: 36.


  • Thickness: 3.5mm
  • Diameter: 400x30mm
Blade Material Carbide
Bore 30mm
Diameter 400
Kerf 3.5mm
Material Suitability Wood
Number of Teeth 36

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot