Bosch 2608640692 Table Saw Blade Nail Proof Construct Wood 350x30x3.5mm 24 Teeth
Image Representative of Range

Bosch 2608640692 Table Saw Blade Nail Proof Construct Wood 350x30x3.5mm 24 Teeth

Standard range
Order Code:

60-6682

Brand: Bosch MPN: 2608640692 EAN-13: 3165140194754
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

Bosch table saw blade nail proof, from their Construct range for wood, 350 x 30 x 3.5mm with 24 teeth.


  • Thickness: 3.5mm
  • Diameter: 350x30mm
Blade Material Carbide
Bore 30mm
Diameter 350
Kerf 3.5mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot