Bosch 2608640695 Table Saw Blade Nail Proof Construct Wood 500x30x3.8mm 36 Teeth
Image Representative of Range

Bosch 2608640695 Table Saw Blade Nail Proof Construct Wood 500x30x3.8mm 36 Teeth

Standard range
Order Code:

60-6685

Brand: Bosch MPN: 2608640695 EAN-13: 3165140195294
Qty Unit Price (Ex VAT)
1+ £99.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch table saw blade nail proof, from their Construct range for wood, 500 x 30 x 3.8mm 36 teeth.


  • Thickness: 3.8mm
  • Diameter: 500x30mm
Blade Material Carbide
Bore 30mm
Diameter 500
Kerf 3.8mm
Material Suitability Wood
Number of Teeth 36

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot