Bosch 2608640700 Table Saw Blade Construct for Wood 300x30x2.8mm 20 Teeth
Image Representative of Range

Bosch 2608640700 Table Saw Blade Construct for Wood 300x30x2.8mm 20 Teeth

Standard range
Order Code:

60-6686

Brand: Bosch MPN: 2608640700 EAN-13: 3165140194792
Qty Unit Price (Ex VAT)
1+ £42.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

Bosch table saw nail proof blade from their Construct range for wood, 300 x 30 x 2.8mm 20 teeth.


  • Thickness: 2.8mm
  • Diameter: 300x30mm
Blade Material Carbide
Bore 30mm
Diameter 300
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot