Bosch 2608640701 Table Saw Blade Construct for Wood 315x30x3.2mm 20 Teeth
Image Representative of Range

Bosch 2608640701 Table Saw Blade Construct for Wood 315x30x3.2mm 20 Teeth

Standard range
Order Code:

60-6687

Brand: Bosch MPN: 2608640701 EAN-13: 3165140194808
Qty Unit Price (Ex VAT)
1+ £34.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

Bosch table saw nail proof blade from their Construct range for wood, 315 x 30 x 3.2mm 20 teeth.


  • Thickness: 3.2mm
  • Diameter: 315x30mm
Blade Material Carbide
Bore 30mm
Diameter 315
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot